1879512-2

Heilind Number:AMP1879512-2
Manufacturer:TE Connectivity
Manufacturer Number:1879512-2
ECAD Model:
3D Model

Description:

CRGH0805 1% 137K 0.33W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879512-2
Size Code:0805
Power Rating:.33 W
Termination Type:Solder
Resistance:137 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879512-2

Detailed Description

Enhance your electronic projects with the CRGH0805 1% power resistor. Measuring at 0805 in size and boasting a power rating of 0.33W, this component offers reliable performance in a compact form. With a resistance of 137KΩ and a tolerance of 1%, it ensures precise operation. Designed for surface mount installation, it is easy to integrate into your circuitry. Operating at a rated voltage of 150V, it is suitable for a wide range of applications. RoHS compliant, this resistor aligns with environmental standards, making it a responsible choice for your projects. Elevate your designs with the quality and efficiency of this Surface Mount Resistor.