| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879512-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 143 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879512-4 |
1879512-4
| Heilind Number: | AMP1879512-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879512-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH0805 1% power resistor. With a resistance of 143K ohms and a power rating of 0.33W, it ensures reliable performance in high-voltage applications. Its compact 0805 size and surface mount design make it easy to integrate, measuring just 2 x 1.25 x 0.55 mm. Crafted with thick film technology, it guarantees precision and durability, while the 1% tolerance provides accurate resistance values. Whether for industrial or consumer electronics, this resistor is a dependable choice for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


