| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879512-6 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 150 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879512-6 |
1879512-6
| Heilind Number: | AMP1879512-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879512-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 1% power resistor, featuring a resistance of 150 KΩ and a power rating of .33 W. This precision component, with a compact 0805 size and surface mount termination, is designed for efficient and reliable performance. With a tolerance of 1% and a rated voltage of 150 V, it ensures accuracy and stability in various applications. Trust in its thick film technology for optimal power dissipation, making it ideal for demanding circuitry. Joining our range of high-quality surface mount resistors, this component is essential for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


