| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879513-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10.2 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879513-2 |
1879513-2
| Heilind Number: | AMP1879513-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879513-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGH1206 1% 10R2 0.5W power resistor. Designed for optimal performance, this surface mount component boasts a resistance of 10.2 Ω and a rated voltage of 200 V, making it ideal for a variety of applications. With a compact size of 3.1 x 1.55 x 0.55 mm and a solder termination type, it's easy to integrate into your projects. The thick film element ensures reliable operation, while the 1% tolerance guarantees precision. Trust in the quality of our surface mount resistors to elevate your electronic designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


