| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879513-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 10.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879513-3 |
1879513-3
| Heilind Number: | AMP1879513-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879513-3 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH1206 1% 10R5 0.5W power resistor. This high-quality component boasts a compact 1206 size, making it ideal for surface mount applications. With a resistance of 10.5 Ω and a rated voltage of 200 V, it delivers reliable performance in demanding circuitry. The thick film element ensures durability, while a tolerance of 1% guarantees precise operation. Solder termination and a sleek surface mount design streamline installation, while its small dimensions of 3.1 x 1.55 x .55 mm make it a versatile choice for various setups. Upgrade your power management system with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


