| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879513-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 11.5 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879513-7 |
1879513-7
| Heilind Number: | AMP1879513-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879513-7 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH1206 1% 11R5 0.5W Thick Film Power Resistor, a reliable component for your electronic projects. With a resistance of 11.5 Ω and a rated voltage of 200 V, this surface mount resistor is designed for high performance. Measuring 3.1 x 1.55 x .55 mm, it is compact and easy to integrate into your circuit. The solder termination type ensures secure connectivity, while the 1% tolerance guarantees accuracy in your designs. Ideal for a variety of applications, this RoHS-compliant resistor is a valuable addition to any project requiring precision and durability. Upgrade your electronics with the CRGH1206 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


