1879513-8

Heilind Number:AMP1879513-8
Manufacturer:TE Connectivity
Manufacturer Number:1879513-8
ECAD Model:
3D Model

Description:

CRGH1206 1% 11R8 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879513-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:11.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879513-8

Detailed Description

Enhance your circuitry with the CRGH1206 1% 11R8 0.5W Power Resistor, a compact yet powerful component designed for surface mount applications. With a resistance of 11.8 Ω and a rated voltage of 200 V, it ensures reliable performance in various electronic systems. This thick film resistor boasts a tolerance of 1% for precise operation, while its solder termination type facilitates easy installation. Measuring 3.1 x 1.55 x .55 mm, it fits seamlessly into your assembly, making it ideal for space-constrained designs. Trust in the quality of this product, which is not only RoHS compliant but also from a reputable supplier. Elevate the efficiency of your projects with this essential component.