1879513-9

Heilind Number:AMP1879513-9
Manufacturer:TE Connectivity
Manufacturer Number:1879513-9
ECAD Model:
3D Model

Description:

CRGH1206 1% 12R1 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879513-9
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:12.1 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879513-9

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 12R1 0.5W power resistor, designed for high-performance applications. With a compact 1206 size and surface mount capability, it seamlessly integrates into your circuit board. Boasting a power rating of 0.5W and a resistance of 12.1 Ω, it ensures reliable operation even in demanding environments. The thick film element guarantees precision and stability, with a tight tolerance of 1%. Rated for up to 200V, it offers robust performance. Its solder termination and small dimensions of 3.1 x 1.55 x .55 mm make installation a breeze. Perfect for a wide range of applications, this power resistor is a versatile component for your project.