1879514-1

Heilind Number:AMP1879514-1
Manufacturer:TE Connectivity
Manufacturer Number:1879514-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 107R 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879514-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879514-1

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 107Ω 0.5W Power Resistor. This Surface Mount component, with a compact 1206 size and solder termination, is designed for efficient installation on PCBs. Its Thick Film element ensures reliable performance, while its 1% tolerance guarantees precision in resistance values. Rated for a voltage of 200V, it is suitable for a wide range of applications. Measuring 3.1 x 1.55 x 0.55 mm, it offers versatility in placement. A valuable addition to any electronics toolkit, this resistor is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your circuit designs with this high-quality Surface Mount Resistor.