| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879514-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 110 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879514-2 |
1879514-2
| Heilind Number: | AMP1879514-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879514-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% power resistor. This compact 1206 size resistor boasts a power rating of .5 W and a resistance of 110 Ω, making it perfect for high-performance applications. With a rated voltage of 200 V and surface mount termination, it offers reliable and efficient operation. The thick film element ensures durability, while the 1% tolerance guarantees precise performance. Measuring 3.1 x 1.55 x .55 mm, it is suitable for a wide range of designs. Trust in this quality component for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


