| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879514-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 118 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879514-5 |
1879514-5
| Heilind Number: | AMP1879514-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879514-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% power resistor. This 0.5W device, with a resistance of 118Ω and a rated voltage of 200V, ensures reliable operation in demanding applications. Its surface mount design, measuring 3.1 x 1.55 x .55 mm, offers space-efficient installation. Made with thick film technology, it guarantees precision and stability, with a tight tolerance of 1%. With two solder terminations, it's easy to integrate into your electronics projects. Whether for industrial or commercial use, this resistor is a dependable choice for maintaining optimal signal integrity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


