| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879514-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 121 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879514-6 |
1879514-6
| Heilind Number: | AMP1879514-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879514-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CRGH1206 1% 121Ω 0.5W Power Resistor, a reliable and high-performance component for your electronic projects. This surface mount resistor features a compact 1206 size, making it suitable for space-constrained applications. With a power rating of 0.5W and a rated voltage of 200V, it offers excellent performance and durability. The thick film element ensures stable and accurate resistance, with a tolerance of 1%. Solder termination makes installation easy, while its RoHS compliance reflects our commitment to environmental responsibility. Trust the CRGH1206 for precision and quality in your circuit designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


