| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879514-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 130 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879514-9 |
1879514-9
| Heilind Number: | AMP1879514-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879514-9 |
| ECAD Model: |
Specifications
Detailed Description
Achieve precise power regulation with our CRGH1206 1% 130Ω 0.5W Surface Mount Resistor. Designed for high-performance applications, this compact resistor features a thick film element for reliable operation. With a tolerance of 1% and a rated voltage of 200V, it ensures accurate and consistent performance. Its solder termination type and surface mount design make installation easy, while its small dimensions of 3.1 x 1.55 x 0.55 mm save valuable board space. Trust in this quality component for your power management needs. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


