| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-1 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-1 |
1879515-1
| Heilind Number: | AMP1879515-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 1K15 0.5W surface mount power resistor. Measuring 3.1 x 1.55 x .55 mm, this compact yet powerful component offers a resistance of 1.15 KΩ and a rated voltage of 200 V, making it ideal for various applications. With a tolerance of 1% and termination type for soldering, it ensures precise and secure connectivity. RoHS compliant and featuring a thick film element, this resistor guarantees both performance and environmental responsibility. Upgrade your circuitry with this reliable Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


