| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.18 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-2 |
1879515-2
| Heilind Number: | AMP1879515-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 1K18 0.5W surface mount power resistor. Measuring 3.1 x 1.55 x 0.55 mm, this compact yet powerful component offers a resistance of 1.18 KΩ and a tolerance of 1%, ensuring precision in your circuitry. With a rated voltage of 200 V and a power rating of 0.5 W, it is ideal for various applications. The thick film element and solder termination guarantee reliable performance, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in this high-quality component for efficient and durable resistor solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


