| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-3 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.21 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-3 |
1879515-3
| Heilind Number: | AMP1879515-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 1K21 0.5W Power Resistor. This surface mount component, measuring 3.1 x 1.55 x .55 mm, offers reliable performance with a resistance of 1.21 KΩ and a tolerance of 1%. Designed for a rated voltage of 200 V, it is perfect for various applications in the electronics industry. The thick film element ensures durability, while the solder termination type facilitates easy installation. Compliant with RoHS regulations, this resistor is a sustainable choice for your circuit design needs. Upgrade your creations with the precision and efficiency of the CRGH1206 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


