| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-4 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-4 |
1879515-4
| Heilind Number: | AMP1879515-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% Thick Film Power Resistor. This high-quality component boasts a power rating of 0.5W and a resistance of 1.24 KΩ, making it ideal for various applications. With a rated voltage of 200V and a tolerance of 1%, you can rely on its performance and accuracy. Its compact 1206 size and surface mount termination type ensure easy integration onto your PCB. Experience dependable functionality with this essential component for your circuit design needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


