| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.3 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-6 |
1879515-6
| Heilind Number: | AMP1879515-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 1K3 0.5W surface mount resistor. Boasting a compact 1206 size code and a power rating of 0.5W, this resistor offers reliable performance in a small footprint. With a resistance of 1.3 KΩ and a rated voltage of 200V, it is suitable for a wide range of applications. Featuring a solder termination type, it is easy to install on circuit boards. The thick film element technology ensures precision and durability, with a tight tolerance of 1%. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it is a high-quality component for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


