| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879515-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879515-7 |
1879515-7
| Heilind Number: | AMP1879515-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879515-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 1K33 0.5W Power Resistor, a high-performance component designed for precision and reliability. With a resistance of 1.33 KΩ and a rated voltage of 200 V, this surface mount resistor is perfect for a variety of applications. Its compact 1206 size and solder termination make it easy to integrate into your circuit board. Crafted with thick film technology, it guarantees consistent performance with a tolerance of 1%. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


