1879516-2

Heilind Number:AMP1879516-2
Manufacturer:TE Connectivity
Manufacturer Number:1879516-2
ECAD Model:
3D Model

Description:

CRGH1206 1% 12K7 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879516-2
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:12.7 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879516-2

Detailed Description

Enhance circuit performance with our CRGH1206 1% power resistor. Designed for surface mount applications, this resistor boasts a low resistance of 12.7 KΩ and a power rating of 0.5 W, making it ideal for precision electronic systems. With a rated voltage of 200 V and thick film element construction, it ensures reliable operation in demanding environments. The compact 1206 size and solder termination offer easy integration onto PCBs. RoHS compliant and featuring a tight tolerance of 1%, it guarantees consistent and environmentally friendly performance. Elevate your design with the CRGH1206 power resistor from our Surface Mount Resistors collection.