| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879516-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 14 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879516-6 |
1879516-6
| Heilind Number: | AMP1879516-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879516-6 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic projects with the CRGH1206 1% 14K 0.5W power resistor. Measuring 3.1 x 1.55 x .55 mm, this compact surface mount component offers reliable performance with a resistance of 14 KΩ and a tolerance of 1%. Designed for a rated voltage of 200 V, it ensures efficient power management in a variety of applications. With a termination type of solder and a mounting style of surface mount, installation is a breeze. Manufactured with thick film technology, it guarantees durability and precision. Perfect for use in a wide range of electronic devices, this resistor is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


