| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879516-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 15 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879516-9 |
1879516-9
| Heilind Number: | AMP1879516-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879516-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH1206 1% 15K 0.5W Power Resistor. Designed for surface mount applications, this component boasts a resistance of 15 KΩ and a tolerance of 1%, ensuring precise and reliable functionality. With a rated voltage of 200 V, it offers robust performance in a compact 1206 size, measuring 3.1 x 1.55 x .55 mm. The thick film element and solder termination guarantee durability and easy installation. Perfect for a wide range of electronic projects, this resistor is a vital component for ensuring optimal signal processing and power distribution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


