1879517-1

Heilind Number:AMP1879517-1
Manufacturer:TE Connectivity
Manufacturer Number:1879517-1
ECAD Model:
3D Model

Description:

CRGH1206 1% 133K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879517-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:133 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879517-1

Detailed Description

Enhance your electronic projects with the CRGH1206 1% 133K 0.5W power resistor. This surface-mount component boasts a compact 1206 size, measuring just 3.1 x 1.55 x .55 mm, making it ideal for space-constrained applications. With a resistance of 133 KΩ and a power rating of .5 W, it ensures reliable performance in a variety of circuit designs. The thick film element and solder termination offer durability and ease of installation, while the 1% tolerance guarantees precise operation. Rated for up to 200 V, it is suitable for use in low to medium voltage systems. Compliance with RoHS regulations underscores our commitment to sustainability. Elevate your projects with this high-quality power resistor, a must-have in any engineer's toolkit.