| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879517-2 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 137 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879517-2 |
1879517-2
| Heilind Number: | AMP1879517-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879517-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH1206 1% 137K 0.5W surface mount power resistor. Designed for precision performance, this component boasts a resistance of 137 KΩ and a power rating of .5 W, making it ideal for a wide range of applications. With a compact 1206 size and solder termination, installation is a breeze. The thick film element ensures reliable operation, while a tolerance of 1% guarantees accuracy. ROHS compliance further underscores its quality, making it a must-have for any project requiring dependable resistor performance. Elevate your designs with the CRGH1206.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


