1879517-3

Heilind Number:AMP1879517-3
Manufacturer:TE Connectivity
Manufacturer Number:1879517-3
ECAD Model:
3D Model

Description:

CRGH1206 1% 140K 0.5W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879517-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:140 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879517-3

Detailed Description

Enhance circuit performance with our CRGH1206 1% 140K 0.5W power resistor. Specially designed for surface mount applications, this component boasts a compact size of 1206, measuring 3.1 x 1.55 x .55 mm. Featuring a thick film element, it ensures reliable operation even in demanding environments. With a tolerance of 1% and a resistance value of 140 KΩ, it offers precision in voltage regulation. Rated for up to 200 V, it guarantees efficient power management. Trust in its solder termination for easy installation, making it a staple in various electronic designs. Non-RoHS compliant. Explore its full potential in your projects today.