| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879517-5 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 147 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879517-5 |
1879517-5
| Heilind Number: | AMP1879517-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879517-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 147K 0.5W surface mount resistor. Measuring at 3.1 x 1.55 x .55 mm, this compact yet powerful component offers a resistance of 147 KΩ and a tolerance of 1%. With a rated voltage of 200 V, it is suitable for a wide range of applications. Crafted with thick film technology, it ensures reliable performance. Its solder termination type makes installation a breeze. Trust in this high-quality power resistor for efficient and precise circuitry in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


