| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879517-8 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 158 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879517-8 |
1879517-8
| Heilind Number: | AMP1879517-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879517-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH1206 1% 158K 0.5W Power Resistor. With a resistance of 158 KΩ and a power rating of 0.5 W, this surface mount resistor ensures reliable performance in a compact 1206 package. Its thick film element and 1% tolerance guarantee precision in signal processing. Suitable for a wide range of applications, this resistor is rated for a maximum voltage of 200 V and features solder termination for easy installation. Trust in its quality construction and elevate your circuit designs with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


