| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879517-9 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 162 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.1 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879517-9 |
1879517-9
| Heilind Number: | AMP1879517-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879517-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH1206 1% 162K 0.5W power resistor. This high-quality component, measuring 3.1 x 1.55 x .55 mm, features a thick film element and surface mount termination for easy installation. With a resistance of 162 KΩ and a tolerance of 1%, it ensures precise and reliable performance in a variety of applications. Rated for up to 200 V, it offers robust protection for your electronics. Upgrade your designs with this essential component for optimal functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


