| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879518-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879518-1 |
1879518-1
| Heilind Number: | AMP1879518-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879518-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 10R 1W surface mount power resistor. Measuring just 5 x 2.5 x 0.55 mm, this compact yet robust component offers a resistance of 10 Ω and a voltage rating of 200 V, making it ideal for high-performance applications. With thick film technology ensuring durability and precision, and solder termination for easy installation, this resistor guarantees reliable performance. RoHS compliant and boasting a 1% tolerance, it meets stringent environmental standards while providing accurate results. Trust in the CRGH2010 for efficient power management in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


