| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879518-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879518-4 |
1879518-4
| Heilind Number: | AMP1879518-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879518-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 10R7 1W Power Resistor. This high-quality component boasts a surface mount design for easy installation, ideal for compact circuitry. With a power rating of 1W and a resistance of 10.7 Ω, it offers reliable performance in a wide range of applications. The thick film element ensures durability, while the 1% tolerance guarantees precise operation. Rated for up to 200V, it can handle moderate voltage levels with ease. Trust in this resistor for efficient and accurate signal processing in your designs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


