| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879518-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 11 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879518-5 |
1879518-5
| Heilind Number: | AMP1879518-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879518-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 11R 1W power resistor, a high-quality component designed for precision performance. With a resistance of 11 Ω and a rated voltage of 200 V, this surface mount resistor is perfect for a variety of applications. The compact 2010 size and convenient solder termination make it easy to integrate into your designs. Its thick film element and 1% tolerance ensure reliable and accurate operation. RoHS compliance further guarantees its environmental sustainability. Elevate your electronic projects with the CRGH2010 power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


