| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879518-6 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 11.3 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879518-6 |
1879518-6
| Heilind Number: | AMP1879518-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879518-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 11R3 1W Power Resistor, designed for high-performance applications. Measuring at a compact 5 x 2.5 x .55 mm, this Surface Mount resistor offers a power rating of 1W and a resistance of 11.3 Ω, ensuring reliable operation. With a tolerance of 1% and a rated voltage of 200V, it meets stringent industry standards. Featuring Thick Film technology and solder termination, it guarantees easy installation and durability. Ideal for a range of electronic projects, this component is a must-have for any engineering toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


