1879518-8

Heilind Number:AMP1879518-8
Manufacturer:TE Connectivity
Manufacturer Number:1879518-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 11R8 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879518-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:11.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879518-8

Detailed Description

Elevate your electronic projects with the CRGH2010 1% 11R8 1W Power Resistor. This compact yet powerful component, with a resistance of 11.8 Ω and a tolerance of 1%, is designed for precision performance. Operating at a rated voltage of 200V, it ensures reliable functionality in various circuitry. Its surface mount termination type and dimensions of 5 x 2.5 x .55 mm make it easy to integrate, while its thick film element type guarantees durability. Perfect for applications requiring high power dissipation, this resistor is a valuable addition to any engineer's toolkit. Unleash the full potential of your designs with the CRGH2010 Power Resistor.