| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879518-9 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 12.1 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879518-9 |
1879518-9
| Heilind Number: | AMP1879518-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879518-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit designs with the CRGH2010 1% 12R1 1W Power Resistor. This Surface Mount component offers reliable performance, with a resistance of 12.1 Ω and a power rating of 1W, making it ideal for various electronic applications. With a rated voltage of 200V and a tolerance of 1%, you can trust in its precision. The compact dimensions of 5 x 2.5 x 0.55 mm and termination type of Solder ensure easy installation. RoHS compliant and crafted with Thick Film technology, this resistor is a dependable choice for your projects.

