| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879519-1 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 107 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879519-1 |
1879519-1
| Heilind Number: | AMP1879519-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879519-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 107R 1W Surface Mount Power Resistor. Measuring at 2010 size code with a power rating of 1W, this resistor offers reliable performance in a compact form. With a resistance of 107 Ω and a rated voltage of 200V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make installation a breeze. Crafted with thick film technology and boasting a tolerance of 1%, this resistor ensures precision and stability in circuitry. Upgrade your designs with this high-quality component, perfect for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


