| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879519-3 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 113 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879519-3 |
1879519-3
| Heilind Number: | AMP1879519-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879519-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the CRGH2010 1% 113Ω 1W Power Resistor. This compact 2010-sized component, with dimensions of 5 x 2.5 x 0.55 mm, offers reliable performance in a surface mount configuration. Featuring a thick film element, it ensures precision and durability in demanding applications. With a tolerance of 1% and a resistance rating of 113Ω, it guarantees accurate and consistent results. Operating at a rated voltage of 200V, it's suitable for a wide range of circuitry. Its solder termination type and two terminations make installation easy and secure. Trust in its quality for your power resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


