| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879519-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 124 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879519-7 |
1879519-7
| Heilind Number: | AMP1879519-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879519-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic applications with the CRGH2010 1% 124R 1W power resistor. This surface mount resistor, featuring a 2010 size code and thick film element type, is designed for optimal power dissipation and durability. With a resistance rating of 124 Ω and a tolerance of 1%, it ensures precise and reliable operation. Suitable for a wide range of industrial and electronic projects, this component is RoHS compliant, meeting international standards for environmental responsibility. Trust in the quality and efficiency of the CRGH2010 for your power management needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


