1879519-8

Heilind Number:AMP1879519-8
Manufacturer:TE Connectivity
Manufacturer Number:1879519-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 127R 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879519-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:127 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879519-8

Detailed Description

Introducing the CRGH2010 1% 127R 1W Surface Mount Resistor, a compact and efficient solution for electronic circuitry. With a power rating of 1W and a resistance of 127 Ω, this thick film resistor offers reliable performance in a small 2010 size package. Designed for surface mount applications, it features solder termination for easy installation. Operating at a rated voltage of 200V, this resistor is suitable for a wide range of electronic devices. With a tolerance of 1% and non-RoHS compliance, it meets industry standards for precision and performance. Trust the CRGH2010 for your power resistor needs in various applications, from consumer electronics to industrial machinery.