1879520-2

Heilind Number:AMP1879520-2
Manufacturer:TE Connectivity
Manufacturer Number:1879520-2
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K18 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879520-2
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.18 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879520-2

Detailed Description

Enhance your electronic projects with the CRGH2010 1% 1K18 1W Power Resistor. This high-quality surface mount component boasts a power rating of 1W and a resistance of 1.18 KΩ, making it ideal for demanding applications. With a rated voltage of 200V, it offers reliable performance in various circuit configurations. The compact 2010 size and surface mount termination ensure easy installation, while the thick film element and 1% tolerance guarantee precise and consistent operation. Whether you're a professional engineer or an avid DIY enthusiast, this resistor is a must-have for your toolkit. Upgrade your designs with the CRGH2010 and experience efficient, stable, and durable electronic systems.