| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879520-4 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.24 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879520-4 |
1879520-4
| Heilind Number: | AMP1879520-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879520-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with the CRGH2010 1% 1K24 1W resistor. This high-quality component offers a resistance of 1.24 KΩ and a power rating of 1 W, making it ideal for demanding applications. With a surface mount design and solder termination, installation is a breeze. Its compact 2010 size and dimensions of 5 x 2.5 x .55 mm ensure compatibility with various setups. The thick film element provides reliable performance, while the 1% tolerance guarantees precision in your designs. Rated for 200 V, this resistor is ready to handle robust voltage levels. Upgrade your electronic projects with this essential power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


