| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879520-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.27 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879520-5 |
1879520-5
| Heilind Number: | AMP1879520-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879520-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH2010 1% 1K27 1W power resistor. This high-quality component, with a resistance of 1.27 KΩ and a tolerance of 1%, is designed for reliable performance in a variety of applications. Its surface mount termination type makes it easy to install, while its compact 2010 size ensures compatibility with space-constrained designs. With a power rating of 1W and a rated voltage of 200V, this thick film resistor guarantees robust and efficient operation. Ideal for use in power circuits and beyond, it is a valuable addition to any engineer's toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


