| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879520-7 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 1.33 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879520-7 |
1879520-7
| Heilind Number: | AMP1879520-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879520-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 1K33 1W Surface Mount Power Resistor. Featuring a 1.33 KΩ resistance and a 1 W power rating, this compact 2010-sized component is designed for high-performance applications. With a rated voltage of 200 V and thick film element technology, it ensures reliable operation in various electronic systems. Its solder termination type and surface mount mounting style make for easy installation onto PCBs. Meeting 1% tolerance standards and not ROHS compliant, this resistor is ideal for precise voltage regulation in industrial and commercial settings. Elevate your designs with the CRGH2010 Power Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


