1879520-8

Heilind Number:AMP1879520-8
Manufacturer:TE Connectivity
Manufacturer Number:1879520-8
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K37 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879520-8
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879520-8

Detailed Description

Introducing the CRGH2010 1% 1K37 1W Surface Mount Power Resistor, a reliable component for various electronic applications. With a power rating of 1W and a resistance of 1.37 KΩ, this thick film resistor is designed for durability and precision. Its compact 2010 size and surface mount termination make it easy to integrate onto PCBs. Operating at a rated voltage of 200V, it ensures stable performance in demanding environments. With a tolerance of 1%, you can count on accurate and consistent resistance values. RoHS compliant, it meets environmental standards for sustainable manufacturing. Ideal for use in a wide range of electronic devices, the CRGH2010 is a versatile solution for your power resistor needs.