1879520-9

Heilind Number:AMP1879520-9
Manufacturer:TE Connectivity
Manufacturer Number:1879520-9
ECAD Model:
3D Model

Description:

CRGH2010 1% 1K4 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879520-9
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:1.4 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879520-9

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 1K4 1W Power Resistor, a high-performance component designed for surface mount applications. With a resistance rating of 1.4 KΩ and a power rating of 1W, this robust resistor ensures reliable operation in demanding environments. Its compact 2010 size and solder termination make it easy to install, while the 200V rated voltage provides ample protection. Utilizing thick film technology, it offers precise tolerance of 1%, guaranteeing accurate performance. Ideal for a wide range of applications, this RoHS-compliant resistor is a valuable addition to any project. Elevate your designs with the quality and efficiency of the CRGH2010 Power Resistor.