1879521-3

Heilind Number:AMP1879521-3
Manufacturer:TE Connectivity
Manufacturer Number:1879521-3
ECAD Model:
3D Model

Description:

CRGH2010 1% 13K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879521-3
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879521-3

Detailed Description

Introducing the CRGH2010 1% 13K 1W Power Resistor, a high-performance component designed for precision circuitry. With a resistance rating of 13 KΩ and a power handling capacity of 1 W, this surface mount resistor is ideal for applications requiring stable and reliable performance. The compact 2010 size, measuring 5 x 2.5 x .55 mm, makes it suitable for space-constrained projects. Crafted with thick film technology and featuring a tolerance of 1%, this resistor ensures accuracy in voltage regulation. With two solder termination points, installation is quick and easy. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with the CRGH2010 Power Resistor.