1879521-4

Heilind Number:AMP1879521-4
Manufacturer:TE Connectivity
Manufacturer Number:1879521-4
ECAD Model:
3D Model

Description:

CRGH2010 1% 13K3 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879521-4
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:13.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879521-4

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 13K3 1W Power Resistor. This surface mount resistor, featuring a 13.3 KΩ resistance and a 1 W power rating, is designed for reliable performance in demanding applications. With its compact 2010 size and solder termination, it offers easy integration onto PCBs. The thick film element ensures stability and accuracy, while the 1% tolerance guarantees precision. Operating at a rated voltage of 200 V, this component is suitable for various power management tasks. Explore its versatile capabilities in your next project and experience efficient power regulation.