| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879521-5 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 13.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879521-5 |
1879521-5
| Heilind Number: | AMP1879521-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879521-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the CRGH2010 1% 13K7 1W Power Resistor. Measuring at a compact 2010 size and boasting a power rating of 1W, this surface mount resistor offers precise performance in a space-saving design. With a resistance of 13.7 KΩ and a rated voltage of 200V, it ensures reliable operation in a variety of applications. The thick film element and solder termination guarantee durability and ease of installation. Compliant with RoHS regulations, it is a sustainable choice for your electronic projects. Upgrade your system with this high-quality component for efficient and stable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


