1879521-6

Heilind Number:AMP1879521-6
Manufacturer:TE Connectivity
Manufacturer Number:1879521-6
ECAD Model:
3D Model

Description:

CRGH2010 1% 14K 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879521-6
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:14 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879521-6

Detailed Description

Enhance your electronic circuitry with the CRGH2010 1% 14K 1W Surface Mount Resistor. This high-quality component, featuring a 14 KΩ resistance and 1 W power rating, ensures reliable performance in various applications. With a compact 2010 size and solder termination, it's easy to integrate into your designs. The thick film element offers precision and stability, while the 1% tolerance guarantees accurate resistance values. Operating at a rated voltage of 200 V, it is suitable for power applications. RoHS compliant, this resistor aligns with environmental standards. Elevate your projects with the CRGH2010, a dependable choice for demanding electronic setups.