1879521-7

Heilind Number:AMP1879521-7
Manufacturer:TE Connectivity
Manufacturer Number:1879521-7
ECAD Model:
3D Model

Description:

CRGH2010 1% 14K3 1W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879521-7
Size Code:2010
Power Rating:1 W
Termination Type:Solder
Resistance:14.3 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP1879521-7

Detailed Description

Introducing the CRGH2010 1% 14K3 1W Power Resistor, a reliable component for your electronic projects. With a resistance rating of 14.3 KΩ and a power rating of 1 W, this surface mount resistor is designed to handle high voltage applications up to 200 V. Its compact dimensions of 5 x 2.5 x .55 mm make it suitable for space-constrained environments. Featuring thick film technology, it ensures stable performance with a tolerance of 1%. The solder termination type allows for easy installation, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for a wide range of uses, from consumer electronics to industrial machinery, the CRGH2010 is a versatile choice for your circuit design needs.