| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879521-8 |
| Size Code: | 2010 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 14.7 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879521-8 |
1879521-8
| Heilind Number: | AMP1879521-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879521-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGH2010 1% 14K7 1W Surface Mount Resistor. This high-quality component features a 1 Watt power rating and a resistance value of 14.7 KΩ, ensuring reliable performance in a variety of applications. With a rated voltage of 200 V and a tolerance of 1%, it meets stringent industry standards for precision and durability. Its compact 2010 size and surface mount design make installation easy, while the thick film element type guarantees efficient heat dissipation. Trust in this resistor for optimal power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


